You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

A759MX447M1HAAE028

Polymer Aluminium Electrolytic Capacitor, 440 µF, 50 V, Radial Leaded, A759 Series, 0.028 ohm

A759MX447M1HAAE028 - Polymer Aluminium Electrolytic Capacitor, 440 µF, 50 V, Radial Leaded, A759 Series, 0.028 ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
A759MX447M1HAAE028
Order Code:
2614101
Product Range
A759 Series
See all Technical Docs

Product Information


:
440µF

:
50V

:
Radial Leaded

:
A759 Series

:
0.028ohm

:
2000 hours @ 125°C

:
-55°C

:
125°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The A759 Series of Single-Ended Conductive Polymer Aluminum Solid Electrolytic Capacitors offer longer life and greater stability across a wide range of temperatures. The A759 Series highly conductive solid polymer electrolyte eliminates the risk of explosion from drying out and due to its low ESR properties is able to withstand higher ripple currents during normal operation. The A759 Series are ideally suited for industrial and commercial applications.
  • 2,000 hours @ 125°C
  • Low impedance
  • High ripple current
  • High Voltage

125 In stock Need more?

125 available for 1 - 2 day despatch

Php222.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php222.60
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php180.10
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php157.20
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php137.30
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php117.80
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php93.10
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.