You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

A755MS158M1AAAE013 - 

Polymer Aluminium Electrolytic Capacitor, 1500 µF, 10 V, Radial Leaded, A755 Series, 0.013 ohm

A755MS158M1AAAE013 - Polymer Aluminium Electrolytic Capacitor, 1500 µF, 10 V, Radial Leaded, A755 Series, 0.013 ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
A755MS158M1AAAE013
Order Code:
2614045
Product Range
A755 Series
See all Technical Docs

Product Information

:
1500µF
:
10V
:
Radial Leaded
:
A755 Series
:
0.013ohm
:
5000 hours @ 105°C
:
-55°C
:
105°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The A755 Series is a Single-Ended Conductive Polymer Aluminum Solid Electrolytic Capacitors. They offer longer life and greater stability across a wide range of temperatures. The A755 Series highly conductive solid polymer electrolyte eliminates the risk of explosion from drying out and due to its low ESR properties is able to withstand higher ripple currents during normal operation. The A755 Series are ideally suited for industrial and commercial applications.
  • 5,000 hours @ 105°C
  • High ripple current
  • Low impedance
  • 47 to1500 µF Capacitance

Related Searches

1,129 In stock

1,129 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 4/27/20

Php71.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php71.40
 
10+ Php56.40
 
100+ Php42.40
 
500+ Php32.00