You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

A750MS567M1EAAE015 - 

Polymer Aluminium Electrolytic Capacitor, 560 µF, 25 V, Radial Leaded, A750 Series, 0.015 ohm

A750MS567M1EAAE015 - Polymer Aluminium Electrolytic Capacitor, 560 µF, 25 V, Radial Leaded, A750 Series, 0.015 ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
A750MS567M1EAAE015
Order Code:
2614031
Product Range
A750 Series
See all Technical Docs

Product Information

:
560µF
:
25V
:
Radial Leaded
:
A750 Series
:
0.015ohm
:
2000 hours @ 105°C
:
-55°C
:
105°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The A750 Series is a Single-Ended Conductive Polymer Aluminum Solid Electrolytic Capacitors. It offers longer life and greater stability across a wide range of temperatures. The A750 Series highly conductive solid polymer electrolyte eliminates the risk of explosion from drying out and due to its low ESR properties is able to withstand higher ripple currents during normal operation. The A750 Series are ideally suited for industrial and commercial applications.
  • 2,000 hours @ 105°C
  • High ripple current
  • Low impedance
  • 47 to1500 µF Capacitance

Related Searches

98 In stock

98 available for 3 - 4 day despatch
 
Check Stock & Lead Times

1,250 will be available for despatch on 12/10/19

More stock available week commencing 1/27/20

Php61.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php61.80
 
10+ Php47.30
 
100+ Php33.60
 
500+ Php26.00
 
1000+ Php22.40
 
2500+ Php21.00
 
5000+ Php19.90