You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

080MS22ABMA1STD - 

Electrolytic Capacitor, Motor Start, 80 µF, 220 VAC, MS Series, 500 hours @ 60°C, +25%, -0%

080MS22ABMA1STD - Electrolytic Capacitor, Motor Start, 80 µF, 220 VAC, MS Series, 500 hours @ 60°C, +25%, -0%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
080MS22ABMA1STD
Order Code:
2759867
Product Range
MS Series
Technical Datasheet:
080MS22ABMA1STD   Datasheet
See all Technical Docs

Product Information

:
80µF
:
220VAC
:
MS Series
:
500 hours @ 60°C
:
+25%, -0%
:
Quick Connect, Snap-In
:
39mm
:
-
:
-20°C
:
60°C
:
90mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MS series Aluminium Electrolytic Capacitor designed for intermittent duty only and capable of withstanding the AC voltage applied to the motor during starting. The capacitor construction is comprised of either double anode or O-style (double anode and floating cathode) windings, which are housed in a moulded plastic case. This MS series capacitor specifically designed for AC operation which helps to start the motor by providing a leading current to the auxiliary winding. The capacitor is not permanently connected to the winding of the motor and is usually switched off automatically after starting.
  • 6.3mm double amp tags (quick connect types)
  • VDE approved to IEC 60252-2

Related Searches

55 In stock

55 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 1/13/20

Php653.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php653.10
 
5+ Php559.50
 
10+ Php466.30
 
20+ Php392.20
 
40+ Php337.70
 
72+ Php321.30
 
360+ Php301.30