You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

5808 - 

Test Lead Set, Test Tip Probe, 4mm Banana Plugs, Shrouded x 2, 1.17 m

5808 - Test Lead Set, Test Tip Probe, 4mm Banana Plugs, Shrouded x 2, 1.17 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEITHLEY KEITHLEY
Manufacturer Part No:
5808
Order Code:
2131247
Technical Datasheet:
5808   Datasheet
See all Technical Docs

Product Information

:
Test Tip Probe
:
4mm Banana Plugs, Shrouded x 2
:
-
:
-
:
-
:
1.17m
:
45.6"
:
2
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 5808 is a Single Pin Kelvin Probe designed for applications requiring Kelvin resistance measurements with the convenience of a single point of circuit contact. The Kelvin connection at the base of each probe pin results in very low resistance errors, eliminating all wire and probe body resistance. For the highest precision sensing applications, use the model 5805, 5806 or 5809 for complete control over sensing point placement.

Applications

Test & Measurement

Related Searches

2 In stock

2 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 11/25/19

Php12,283.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php12,283.10