You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ULINKPRO-5V-ADPT

Adaptor, For ULinkpro, 5V Adapter Option, Expands I/O Voltage Range to 1.5V - 5V, JTAG

KEIL ULINKPRO-5V-ADPT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEIL KEIL
Manufacturer Part No:
ULINKPRO-5V-ADPT
Order Code:
2310023
Technical Datasheet:
ULINKPRO-5V-ADPT   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
ARM

:
-

:
-

:
-

:
Keil ULINKpro Devices

:
Adaptor Board

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

ULINKPRO-5V-ADPT is an optional accessory for the ULINKpro debug and trace unit. This plug-in attachment extends the ULINKpros capabilities to allow 5V only devices. The 5V Adapter replaces ULINKpro's standard 20 pin ribbon cable, and connects to either the 10 pin (Cortex Debug) or 20 pin (Cortex Debug + ETM) connectors on Keil evaluation boards.
  • Expands the I/O voltage range to 1.5V to 5.5V to accommodate 5V only devices
  • Supports JTAG and SW clock speeds up to 50MHz
  • Provides full speed data trace capture
  • Supports instruction trace capture up to 400Mbps using 4 pin ETM

Applications

Embedded Design & Development

Footnotes

Companion with ULINKPRO debug unit. Sold separately.

Available for back order

More stock available to supplier lead times which is approximately 3/1/21

Notify me when back in stock

Php3,469.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php3,469.80