You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MCBSTM32UME
Evaluation Board, STM32F103RB MCU, ULINK-ME Debug Adapter, I2C/ SPI/ GPIO PCB Headers
- Manufacturer:
- KEIL KEIL
- Manufacturer Part No:
- MCBSTM32UME
- Order Code:
- 2310008
- Technical Datasheet:
- MCBSTM32UME Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- STMicroelectronics
- :
- 32bit
- :
- STM32F1xx
- :
- ARM
- :
- Cortex-M3
- :
- STM32F103RB
- :
- Eval Board STM32F103RB, Quick Start Guide, ULINK-ME Debug Adaptor
- :
- -
Technical Docs (2)
Product Overview
- 72MHz STM32F103RB ARM Cortex-M3 processor based MCU in 64 pin LQFP
- On chip memory: 128KB flash & 20KB RAM
- USB 2.0 full speed device interface
- CAN and UART interfaces
- I2C, SPI and GPIO via PCB headers
- Character LCD (16x2)
- Analog voltage control for ADC input
- 8 LEDs and 3 push buttons
- Power via USB connector
- 20 pin ARM standard JTAG debug interface connector
Applications
Medical, Industrial, Motor Drive & Control, Security, Portable Devices, Communications & Networking, Consumer Electronics
Contents
Board, MDK-ARM evaluation tools,ULINK-ME debug adapter, uVision IDE quick start guide.
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each