You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MCBSTM32F400UME
Evaluation Kit, STM32F407IGMCI MCU, ULINK-ME Debug Adapter, Serial/UART Port, 5 Position Joystick
- Manufacturer:
- KEIL KEIL
- Manufacturer Part No:
- MCBSTM32F400UME
- Order Code:
- 2310007
- Technical Datasheet:
- MCBSTM32F400UME Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- STMicroelectronics
- :
- 32bit
- :
- STM32F4xx
- :
- ARM
- :
- Cortex-M4
- :
- STM32F407IG
- :
- Eval Board STM32F407IG, Quick Start Guide, ULINK-ME Debug Adapter
- :
- -
Technical Docs (4)
Product Overview
- 168MHz STM32F407IG ARM Cortex-M4 processor-based MCU in 176 pin BGA
- On-Chip Memory: 1MB Flash & 192kB RAM
- External Memory: 8MB NOR Flash, 512MB NAND Flash, 2MB SRAM, 8kB I2C EEPROM with NFC interface
- 2.4 inch Colour QVGA TFT LCD with resistive touch screen
- 10/100 Ethernet Port, 1 CAN Interface, Serial/UART Port
- USB 2.0 Full Speed - USB, USB-OTG, & USB Host
- MicroSD Card Interface
- 5 position Joystick, 3-axis digital Accelerometer, 3-axis digital Gyroscope
- Digital Microphone, Digital VGA Camera
- Push-Buttons for Reset, Wakeup, Tamper and User, 8LEDs
Applications
Consumer Electronics, Communications & Networking, Test & Measurement, Security, Building Automation, Industrial, Medical
Contents
MCBSTM32F400 Evaluation board, ULINK-ME Debug adapter, MDK-ARM Lite Edition
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each