You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MCBSTM32F200UME

Evaluation Kit, STM32F207IG MCU, ULINK-ME Debug Adapter, Serial / UART Port, 5 Position Joystick

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEIL KEIL
Manufacturer Part No:
MCBSTM32F200UME
Order Code:
2310003
Technical Datasheet:
MCBSTM32F200UME   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
STMicroelectronics

:
32bit

:
STM32F2xx

:
ARM

:
Cortex-M3

:
STM32F207IG

:
Starter Kit STM32F207IG, Quick Start Guide, ULINK-ME Debug Adapter

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

MCBSTM32F200UME is a Keil MCBSTM32F200 evaluation board with ULINK-ME debug adapter which enables to create and test working programs based on the STMicroelectronics STM32 F2xx series of ARM Cortex-M3 processor based devices. The STM32F207IG microcontroller is provided with the MCBSTM32F200 board which is a high end STM32F devices with on chip CAN, Ethernet, USB (full and high speed) connectivity and parallel camera interface. A 25MHz oscillator provides the clock signal for the MCU. The JTAG Interface connector provides debugging and emulator support for the STM32F207IG device. The JTAG Interface allows application debugging and programming of on chip and off chip flash devices. The board connects the on chip serial UART to the ST3232C, which converts the logic signals to RS232 voltage levels. The ULINK-ME connects user PC's USB port to target system and allows to program and debug embedded programs on the target hardware.
  • 120MHz STM32F207IG ARM Cortex-M3 processor based MCU in 176 pin BGA
  • On chip memory of 1MB flash & 128KB RAM
  • External memory of 8MB NOR flash, 512MB NAND flash, 2MB SRAM, 8KB I2C EEPROM with NFC interface
  • 2.4inch colour QVGA TFT LCD with resistive touch screen
  • 10/100 Ethernet port, serial/UART port
  • USB 2.0, CAN, MicroSD card interface
  • Analogue voltage control for ADC input
  • Audio CODEC with line in/out and speaker/microphone
  • Digital microphone, digital VGA camera
  • 5 position joystick, accelerometer, gyroscope

Applications

Communications & Networking, Communications & Networking, Medical, Industrial, Security, Consumer Electronics, Medical

Contents

Board, ULINK-ME debug adapter, MDK-ARM lite edition, Cable, Quick start guide.

5 In stock

1 available for 1 - 2 day despatch
4 available for 3 - 4 day despatch

Available until stock is exhausted

Php24,845.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php24,845.80