You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MCBSTM32F200U
Evaluation Board, STM32F207IG MCU, ULINK-2 Debug Adapter, Debug Interface Connectors
- Manufacturer:
- KEIL KEIL
- Manufacturer Part No:
- MCBSTM32F200U
- Order Code:
- 2310002
- Technical Datasheet:
- MCBSTM32F200U Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- STMicroelectronics
- :
- 32bit
- :
- STM32F2xx
- :
- ARM
- :
- Cortex-M3
- :
- STM32F207IG
- :
- Eval Board STM32F207IG, Cable, Quick Start Guide, ULINK2 Debug Adapter
- :
- -
Technical Docs (2)
Product Overview
- 120MHz STM32F207IG ARM Cortex-M3 processor based MCU in 176 pin BGA
- On chip memory: 1MB flash & 128KB RAM
- External memory: 8MB NOR flash, 512MB NAND flash, 2MB SRAM, 8KB I2C EEPROM with NFC interface
- 2.4 inch colour QVGA TFT LCD with resistive touch screen
- 10/100 ethernet port, Serial/UART port
- USB 2.0, CAN, MicroSD card interface
- Analog voltage control for ADC input
- Audio CODEC with line in/out and speaker/microphone
- Digital microphone, Digital VGA camera
- 5 position joystick, accelerometer, gyroscope
Applications
Communications & Networking, Motor Drive & Control, Medical, Industrial, Security, Consumer Electronics
Contents
Board, ULINK2 debug adapter, MDK-ARM Lite Edition, USB A to Micro-B cable, uVision IDE Quick Start Guide.
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each