You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MCBSTM32F200
Evaluation Board, STM32F207IG MCU, QVGA TFT LCD Display, USB 2.0/CAN/Ethernet
- Manufacturer:
- KEIL KEIL
- Manufacturer Part No:
- MCBSTM32F200
- Order Code:
- 2310001
- Technical Datasheet:
- MCBSTM32F200 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- STMicroelectronics
- :
- 32bit
- :
- STM32F2xx
- :
- ARM
- :
- Cortex-M3
- :
- STM32F207
- :
- Eval Board STM32F207, Quickstart Guide
- :
- -
Technical Docs (2)
Product Overview
- 120MHz STM32F207IG ARM Cortex-M3 processor based MCU in 176 pin BGA
- On chip memory of 1MB flash & 128KB RAM
- External memory of 8MB NOR flash, 512MB NAND flash, 2MB SRAM, 8KB I2C EEPROM with NFC interface
- 2.4inch colour QVGA TFT LCD with resistive touch screen
- 10/100 Ethernet port, serial/UART port
- USB 2.0, CAN, MicroSD card interface
- Analogue voltage control for ADC input
- Audio CODEC with line in/out and speaker/microphone
- Digital microphone, digital VGA camera
- 5 position joystick, accelerometer, gyroscope
Applications
Communications & Networking, Communications & Networking, Medical, Industrial, Security, Consumer Electronics, Medical
Contents
Board, Cable, MDK-ARM lite edition, Quick start guide.
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each