You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MCBSTM32EXLUME - 

Evaluation Board, STM32F103ZG MCU, ULINK-ME USB-JTAG Adapter, QVGA LCD-TFT Display

MCBSTM32EXLUME - Evaluation Board, STM32F103ZG MCU, ULINK-ME USB-JTAG Adapter, QVGA LCD-TFT Display

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEIL KEIL
Manufacturer Part No:
MCBSTM32EXLUME
Order Code:
2310000
Technical Datasheet:
MCBSTM32EXLUME   Datasheet
See all Technical Docs

Product Information

:
STMicroelectronics
:
32bit
:
STM32F1xx
:
ARM
:
Cortex-M3
:
STM32F103
:
Eval Board STM32F103, MDK-Lite Development Tool, Quickstart Guide, ULINK-ME Debug Adapter
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

MCBSTM32EXLUME is a Keil MCBSTM32EXL evaluation boards with ULINK-ME debug adapter which enable to create and test working programs based on STM32 family of ARM Cortex-M3 processor based devices. STM32F103ZG microcontroller provided with the MCBSTM32EXL board is a high end STM32F103Zx device supporting on chip CAN and USB. A 8MHz oscillator provides the clock signal for the MCU. The JTAG interface connector provides debugging and emulator support for the STRM32F103ZG device. The JTAG interface allows application debugging and programming of on chip and off chip flash devices. Board also supports the Serial Wire Mode of Cortex-M3 based devices. The ETM interface connector provides instruction level trace debugging support for STRM32F103ZG device. Board connects the on chip serial UART to the ST3232, which converts the logic signals to RS232 voltage levels. ULINK2 debug adapter connects PC's USB port to target system and allows to program and debug embedded programs on target hardware.
  • 72MHz STM32F103ZG ARM Cortex-M3 processor based MCU in 144 pin LQFP
  • On chip memory: 1MB flash and 96KB RAM
  • External memory: 8MB SPI flash and 1MB RAM
  • USB 2.0 full speed device interface, CAN 2.0 and serial interfaces, MicroSD card interface
  • Potentiometer for ADC input
  • Up to 42 GPIO
  • QVGA LCD-TFT colour graphics display with 16bit interface
  • Speaker for analog output
  • Joystick with 5 positions, 8 user LEDs and 4 push buttons
  • Power via USB connector, debug interface connectors

Applications

Industrial, Medical, Motor Drive & Control, Portable Devices, Security

Contents

Board, ULINK-ME debug adapter, MDK-ARM evaluation tools, uVision IDE Quick Start Guide.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 8/26/19

Contact me when back in stock

Php25,793.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php25,793.40
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.