You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MCBSTM32CUME - 

Evaluation Kit, STM32F107VC MCU, ULINK-ME Debug Adapter, Debug Interface Connectors

MCBSTM32CUME - Evaluation Kit, STM32F107VC MCU, ULINK-ME Debug Adapter, Debug Interface Connectors
MCBSTM32CUME - Evaluation Kit, STM32F107VC MCU, ULINK-ME Debug Adapter, Debug Interface Connectors

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEIL KEIL
Manufacturer Part No:
MCBSTM32CUME
Order Code:
2309997
Technical Datasheet:
MCBSTM32CUME   Datasheet
See all Technical Docs

Product Information

:
STMicroelectronics
:
32bit
:
STM32F1xx
:
ARM
:
Cortex-M3
:
STM32F107
:
Eval Board STM32F103, MDK-Lite Development Tool, Quickstart Guide, ULINK-ME Debug Adapter
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

MCBSTM32CUME is a Keil MCBSTM32C evaluation board with ULINK-ME debug adapter. Board enables to create and test working programs based on the STM32 connectivity line family of ARM Cortex-M3 processor based devices. STM32F107VC microcontroller provided with the MCBSTM32C board is a high end STM32F107x device with on chip CAN and USB. A 25MHz oscillator provides the clock signal for the MCU. The JTAG interface connector provides debugging and emulator support for the STM32F107VC device. The JTAG interface allows application debugging and programming of on chip and off chip flash devices. The ETM interface connector provides instruction level trace debugging support for the STRM32F107VC device. Board connects the on chip serial UART to the ST3232, which converts the logic signals to RS232 voltage levels. ULINK-ME debug adapter connects PC's USB port to target system and allows to program and debug embedded programs on target hardware.
  • 72MHz STM32F107VC ARM Cortex-M3 processor based MCU in 100 pin LQFP
  • On chip memory of 256KB flash and 64KB RAM
  • External memory: 8KB I2C flash
  • Colour QVGA TFT LCD with touch screen
  • 10/100 ethernet port, debug interface connectors
  • USB 2.0 full speed, 2 CAN interfaces, Serial/UART port, MicroSD card interface
  • 5 position joystick and push button, 80 GPIO pins
  • 3 axis motion sensor / accelerometer
  • Analog voltage control for ADC input
  • Audio CODEC with line in/out and speaker

Applications

Industrial, Medical, Motor Drive & Control, Portable Devices, Security, Consumer Electronics

Contents

Board, ULINK-ME debug adapter, MDK-ARM evaluation tools, uVision IDE quick start guide.

Alternatives for MCBSTM32CUME

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 9/2/19

Contact me when back in stock

Php28,004.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php28,004.40
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.