You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MCBSTM32 - 

Evaluation Board, STM32F103RBM3 MCU, On-Chip Memory, I2C/ SPI/ GPIO PCB Headers

MCBSTM32 - Evaluation Board, STM32F103RBM3 MCU, On-Chip Memory, I2C/ SPI/ GPIO PCB Headers

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEIL KEIL
Manufacturer Part No:
MCBSTM32
Order Code:
2309995
Technical Datasheet:
MCBSTM32   Datasheet
See all Technical Docs

Product Information

:
STMicroelectronics
:
32bit
:
STM32F1xx
:
ARM
:
Cortex-M3
:
STM32F103
:
Eval Board STM32F103, MDK-ARM Evaluation Tools, Quickstart Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

MCBSTM32 is a Keil MCBSTM32 evaluation board which enables to create and test working programs based on the STM32 family of ARM Cortex-M3 processor based device. The prototyping area provides blocks for connecting the address and data lines, and ports. STM32F103 microcontroller provided with MCBSTM32 board is a high end STM32F10x device with on chip CAN and USB. A 8MHz oscillator provides the clock signal for the MCU. The JTAG interface connector provides debugging and emulator support for the STRM32F103 device. The JTAG interface allows application debugging and programming of on chip and off chip flash devices. Board also supports the Serial Wire Mode of Cortex-M3 based devices. Board connects the on chip serial UART to the ST3232, which converts the logic signals to RS232 voltage levels.
  • 72MHz STM32F103RB ARM Cortex-M3 processor based MCU in 64 pin LQFP
  • On chip memory of 128KB flash & 20KB RAM
  • USB 2.0 full speed device interface
  • CAN and UART interfaces
  • I2C, SPI and GPIO via PCB headers
  • Character LCD (16x2)
  • Analog voltage control for ADC input
  • 8 LEDs and 3 push buttons
  • Power via USB connector
  • 20 pin ARM standard JTAG debug interface connector

Applications

Medical, Industrial, Motor Drive & Control, Security, Portable Devices

Contents

Board, MDK-ARM evaluation tools, uVision IDE quick start guide.

Associated Products

Compare Selected

Related Searches

4 In stock

4 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 9/2/19

Php15,678.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php15,678.40
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.