You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MCB4357UME
Evaluation Board, LPC4357 /M4 MCU, Colour QVGA TFT Touchscreen LCD, On-chip SRAM
- Manufacturer:
- KEIL KEIL
- Manufacturer Part No:
- MCB4357UME
- Order Code:
- 2424245
- Technical Datasheet:
- MCB4357UME Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- NXP
- :
- 32bit
- :
- LPC43xx
- :
- ARM
- :
- Cortex-M0, Cortex-M4
- :
- LPC4357
- :
- Eval Board LPC4357, ULINK-ME Debug Adapter, Quick Start Guide
- :
- -
Technical Docs (3)
Product Overview
- 136kB On-chip SRAM
- 1MB Dual bank on-chip flash
- 16MB NOR flash, 4MB quad-SPI flash, 16MB SDRAM and 16KB EEPROM (I2C) - on-board memory
- Colour QVGA TFT LCD with touchscreen
- 10/100 Ethernet port
- High-speed USB 2.0 Host/Device/OTG interface
- Full-speed USB 2.0 Host/Device interface
- CAN interfaces
- Serial/UART Port
- MicroSD card interface
- 4 User push-buttons + reset
- Digital temperature sensor (I2C)
- Analogue voltage control for ACD input
- Audio CODEC with line-in/out and microphone/headphone connector + speaker
- 20-pin JTAG (0.1") debug interface connector debug interface connector
- 10-pin Cortex debug (0.05 inch) debug interface connector
- 20-pin Cortex debug + ETM trace (0.05 inch connector) debug interface connector
Applications
Test & Measurement, Industrial
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each