You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MCB2929U - 

Evaluation Kit, LPC2929 MCU, LCD, ULINK-2 Debug Adapter, JTAG Interface

MCB2929U - Evaluation Kit, LPC2929 MCU, LCD, ULINK-2 Debug Adapter, JTAG Interface

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEIL KEIL
Manufacturer Part No:
MCB2929U
Order Code:
2309990
Technical Datasheet:
MCB2929U   Datasheet
See all Technical Docs

Product Information

:
NXP
:
32bit
:
LPC2000
:
ARM
:
ARM968E-S
:
LPC2929
:
Eval Board LPC2929, MDK-ARM Evaluation Tools , Quickstart Guide, ULINK2 Adapter
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

MCB2929U is a Keil MCB2929 evaluation board with ULINK2 debug adapter. Board introduces the NXP LPC2900 family of ARM9 processor based devices, allowing to create and test working programs for this advanced architecture. The MCB2929 has a wide range of interfaces making it a great starting point for ARM project. The prototyping area provides blocks for adding components and connecting to the I/O ports. The LPC2929 microcontroller provided with the MCB2929 board is a high end LPC29xx device with advanced ADC, CAN and USB capabilities. A 12MHz crystal provides the clock signal for the CPU. The JTAG interface connector provides debugging and emulator support for LPC2929 device. The JTAG interface allows application debugging and programming of on chip and off chip flash devices. Board connects the on chip serial UART to the ST3232, which converts the logic signals to RS232 voltage levels.
  • 125MHz LPC2929 ARM968E-S processor based MCU in 144 pin LQFP
  • On chip memory of 768KB flash, 56KB RAM, and 16KB EEPROM
  • External memory: 1MB SRAM
  • Colour QVGA TFT LCD with touch screen
  • USB 2.0 full speed, 2 CAN interfaces
  • Serial ports
  • MicroSD card interface
  • 5 position joystick and push button
  • Analog voltage control for ADC input
  • 104 GPIO pins

Applications

Industrial, Communications & Networking, Consumer Electronics

Contents

Board, ULINK2 debug adapter, MDK-ARM evaluation tools, uVision IDE quick start guide.

Warnings

Do not attach additional power supplies (such as batteries) while the USB supplies power to the MCB2929. This may harm PC.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 8/5/19

Contact me when back in stock

Php41,269.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php41,269.60