You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MCB2470U

Evaluation Kit, LPC2478 MCU, ULINK-2 Debug Adapter, JTAG Interface, QVGA LCD, USB Power or Plug

KEIL MCB2470U

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEIL KEIL
Manufacturer Part No:
MCB2470U
Order Code:
2309988
Technical Datasheet:
MCB2470U   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NXP

:
32bit

:
LPC24xx

:
ARM

:
ARM7TDMI

:
LPC2478

:
Eval Board LPC2478, MDK-ARM Eval Tools, QVGA LCD & Touch Screen, Quickstart Guide, ULINK2 Adapter

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

MCB2470U is a Keil MCB2470 evaluation board with ULINK2 debug adapter which introduces the LPC2470 ARM family. It allows to create and test working programs for this architecture. The prototyping area provides blocks for adding components and connecting the address, data, and I/O ports. The LPC2478 MCU provided with MCB2400 board is a high end LPC2478 device with advanced ADC, DAC and USB capabilities. A 12MHz crystal provides the clock signal for CPU. The JTAG interface connector provides debugging and emulator support for LPC24x8 device. The JTAG interface allows application debugging and programming of on chip and off chip flash devices. Board connects the on chip serial UART to the MAX3243CA1, which converts the logic signals to RS232 voltage levels. The QVGA module included with board is a 320 x 240 colour LCD display with touch screen capabilities. ULINK2 debug adapter connects PC's USB port to target system and allows to program and debug embedded programs on target hardware.
  • LPC2478 ARM7TDMI processor based MCU
  • On chip memory of 512KB flash and 96KB RAM
  • External memory: 128MB NAND flash, 4MB NOR flash, & 32MB SDRAM
  • Colour QVGA LCD with touch screen
  • 10/100 ethernet port
  • Serial port and CAN interface, USB 2.0 full speed, SD/MMC card interface
  • 5 position joystick and 3 axis accelerometer
  • Analog voltage control for ADC input
  • Amplifier and speaker
  • JTAG interface and ETM trace port (provision for a Mictor-38 connector)

Applications

Industrial, Medical, Portable Devices

Contents

Board, QVGA LCD and touch screen, ULINK2 debug adapter, MCB2470 quick start guide, MDK-ARM evaluation tools.

No Longer Manufactured

Php37,812.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php37,812.90
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange