You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MCB2100U
Evaluation Board, LPC2129 Family Processor, With ULINK-2 2 Serial Ports, 2 CAN Interface
- Manufacturer:
- KEIL KEIL
- Manufacturer Part No:
- MCB2100U
- Order Code:
- 2310020
- Technical Datasheet:
- MCB2100U Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- NXP
- :
- 32bit
- :
- LPC21xx
- :
- ARM
- :
- ARM7
- :
- LPC2129
- :
- Eval Board LPC2129, Quick Start Guide, ULINK2 Debug Adapter
- :
- -
Technical Docs (1)
Product Overview
- 16KB on chip static RAM
- 128KB/256KB on chip flash program memory
- Two interconnected CAN interfaces
- Four channel 10bit A/D converter with conversion time as low as 2.44µs
- Fast GPIO ports enable port pin toggling up to 3.5 times faster than the original
- Multiple serial interfaces including two UARTs, fast I2C bus, and two SPIs
- General purpose timers can operate as external event counters
- 60MHz maximum CPU clock available from programmable on chip phase lock loop with settling time 100µs
- Embedded ICE-RT interface enables breakpoints and watch points
- On chip crystal oscillator with an operating range of 1MHz to 30MHz
Applications
Industrial, Medical, Security, Communications & Networking, Automotive
Contents
MCB2100 Evaluation Board, MDK-ARM Evaluation Tools.
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each