You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MCB2100

Evaluation Board, LPC2100 MCU, 2x Serial / CAN Interfaces, JTAG Interface, µVision IDE

KEIL MCB2100

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEIL KEIL
Manufacturer Part No:
MCB2100
Order Code:
2309977
Technical Datasheet:
MCB2100   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NXP

:
32bit

:
LPC21xx

:
ARM

:
ARM7TDMI-S

:
LPC2129

:
Eval Board LPC2129, MDK-ARM Evaluation Tools

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The MCB2100 is an evaluation board for LPC2129, an ARM7TDMI-S based high performance 32bit RISC microcontroller. The evaluation board allows you to quickly create and test programs for this advanced architecture. The evaluation board connects to your PC using the serial port (for flash download using flash magic) or the JTAG interface (for program debug using a Keil ULINK family USB-JTAG adapter and the µVision IDE and debugger).
  • 16kB on chip static RAM
  • 128KB/256KB on chip flash program memory
  • Two interconnected CAN interfaces
  • Four channel 10bit A/D converter with conversion time as low as 2.44µs
  • Fast GPIO ports enable port pin toggling up to 3.5 times faster than the original
  • Multiple serial interfaces including two UARTs, fast I2C bus, and two SPIs
  • General purpose timers can operate as external event counters
  • 60MHz maximum CPU clock available from programmable on chip phase lock loop with settling time 100µs
  • Embedded ICE-RT interface enables breakpoints and watch points
  • On chip crystal oscillator with an operating range of 1MHz to 30MHz

Applications

Industrial, Medical, Security, Communications & Networking, Automotive

Contents

MCB2100 Evaluation Board, MDK-ARM Evaluation Tools.

No Longer Manufactured

Php9,603.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php9,603.40
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange