You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MCB1857UME

Evaluation Board, LPC1857 MCU, ULINK-ME Debug Adapter, Color QVGA TFT Touchscreen LCD

KEIL MCB1857UME

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEIL KEIL
Manufacturer Part No:
MCB1857UME
Order Code:
2309976
Technical Datasheet:
MCB1857UME   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NXP

:
32bit

:
LPC18xx

:
ARM

:
Cortex-M3

:
LPC1857

:
Eval Board LPC1857, MDK-Lite Development Tool, Quickstart Guide, ULINK-ME Debug Adapter,

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

MCB1857UME evaluation board enables user to create and test working programs based on NXP LPC1857 family of ARM Cortex-M3 processor based devices with ULINK-ME debug adapter. The NXP LPC1857 MCU is a high end LPC devices with on chip CAN, Ethernet, USB connectivity. A 12.0MHz oscillator provides the clock signal for the MCU. The JTAG/Cortex Debug Interface connector provides debugging and emulator support for the LPC1850 device. The JTAG/Cortex Debug Interface allows application debugging and programming of on chip and off chip Flash devices. The board connects the on chip serial UARTs to the ST3232C, which converts the logic signals to RS232 voltage levels. The Ethernet Interface on the board provides a standard RJ45 connector with integrated transformer, and a 10/100 Ethernet 3.3V transceiver connected to the LPC1800 via the RMII interface. The ULINK-ME connects user PC's USB port to target system and allows to program and debug embedded programs on the target hardware.
  • 180MHz ARM Cortex-M3 processor based MCU in LBGA256
  • On chip SRAM 136KB and On chip Flash 1MB dual bank
  • On board memory of 16MB NOR Flash, 4MB quad SPI Flash, 16MB SDRAM, & 16KB EEPROM
  • Colour QVGA TFT LCD with touch screen
  • 10/100 Ethernet port
  • High speed USB 2.0 Host/Device/OTG interface (USB host + Micro USB Device/OTG connectors)
  • Full speed USB 2.0 Host/Device interface (USB host + micro USB Device connectors)
  • CAN interfaces, MicroSD card interface
  • Serial/UART port
  • Audio CODEC with line in/Out and microphone/headphone connector + speaker

Applications

Industrial, Consumer Electronics, RF Communications, Metering

Contents

Board, ULINK-ME debug adapter, MDK-ARM lite edition, Cable, Quick start guide.

No Longer Manufactured

Php22,553.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php22,553.50
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange