You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MCB1850UME
Evaluation Kit, LPC1850 MCU, ULINK-ME Debug Adapter, Serial Port, USB Interface
- Manufacturer:
- KEIL KEIL
- Manufacturer Part No:
- MCB1850UME
- Order Code:
- 2310019
- Technical Datasheet:
- MCB1850UME Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- NXP
- :
- 32bit
- :
- LPC18xx
- :
- ARM
- :
- Cortex-M3
- :
- LPC1850
- :
- Eval Board LPC1768, Quick Start Guide, ULINK-ME Debug Adapter
- :
- -
Technical Docs (2)
Product Overview
- 180MHz ARM Cortex-M3 processor based MCU in LBGA256
- On chip SRAM 200KB
- On board memory of 16MB NOR flash, 4MB Quad SPI flash, 16MB SDRAM, and 16KB EEPROM (I2C)
- Colour QVGA TFT LCD with touch screen
- 10/100 Ethernet port
- High speed USB 2.0 Host/Device/OTG interface, Full speed USB 2.0 Host/Device interface
- CAN interfaces, serial/UART port, MicroSD card interface
- Audio CODEC with line In/Out and microphone/headphone connector + speaker
- Analog voltage control for ACD input
- 20 pin JTAG, 10 pin Cortex debug, 20 pin Cortex debug + ETM trace
Applications
Industrial, RF Communications, Consumer Electronics, Metering
Contents
Board, ULINK-ME debug adapter, 2 USB A to micro B cables, MDK-ARM Lite edition, uVision IDE quick start guide.
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each