You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MCB1850

Evaluation Board, LPC1850M3 MCU, On-Chip SRAM / Flash, Color QVGA TFT LCD

KEIL MCB1850

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEIL KEIL
Manufacturer Part No:
MCB1850
Order Code:
2310017
Technical Datasheet:
MCB1850   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NXP

:
32bit

:
LPC18xx

:
ARM

:
Cortex-M3

:
LPC1850

:
Eval Board LPC1768, Quick Start Guide

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

MCB1850 is a Keil MCB1800 evaluation board which enables to create and test working programs based on the NXP LPC1850 ARM Cortex-M3 processor based device. The NXP LPC1850 microcontroller provided with the MCB1800 board is a high end LPC devices with on chip CAN, Ethernet, USB (full and high-speed) connectivity. A 12MHz oscillator provides the clock signal for the MCU. The JTAG/Cortex debug Interface connector provides debugging and emulator support for the LPC1850 device. The JTAG/Cortex debug Interface allows application debugging and programming of on chip and off chip flash devices. And also supports the Serial Wire Mode of Cortex-M3 based devices. The MCB1800 board connects the on chip serial UARTs to the ST3232C, which converts the logic signals to RS232 voltage levels.
  • 180MHz ARM Cortex-M3 processor based MCU in LBGA256
  • On chip SRAM 200KB
  • On board memory of 16MB NOR flash, 4MB Quad SPI flash, 16MB SDRAM, and 16KB EEPROM (I2C)
  • Colour QVGA TFT LCD with touch screen
  • 10/100 Ethernet port
  • High speed USB 2.0 Host/Device/OTG interface, Full speed USB 2.0 Host/Device interface
  • CAN interfaces, serial/UART port, MicroSD card interface
  • Audio CODEC with line In/Out and microphone/headphone connector + speaker
  • Analog voltage control for ACD input
  • 20 pin JTAG, 10 pin Cortex debug, 20 pin Cortex debug + ETM trace

Applications

Industrial, RF Communications, Consumer Electronics, Metering

Contents

Board, 2 USB A to micro B cables, MDK-ARM Lite edition, uVision IDE quick start guide.

No Longer Manufactured

Php19,807.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php19,807.10