You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MCB1760U

Evaluation Kit, LPC1768M3 MCU, ULINK-2 Debug Adapter, Color QVGA TFT LCD, USB Interface

KEIL MCB1760U
KEIL MCB1760U

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEIL KEIL
Manufacturer Part No:
MCB1760U
Order Code:
2310014
Technical Datasheet:
MCB1760U   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NXP

:
32bit

:
LPC17xx

:
ARM

:
Cortex-M3

:
LPC1768

:
Eval Board LPC1768, ULINK2 Debug Adapter

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

MCB1760U is a Keil MCB1700 evaluation boards with ULINK2 debug adapter. Board enables to create and test working programs based on the NXP LPC1768 ARM Cortex-M3 processor based device. The prototyping area provides blocks for adding components and connecting the address, data, and I/O port. The NXP LPC1768 MCU provided with MCB1700 board is a high end LPC17xx device with advanced ADC, CAN and USB capabilities. A 12MHz crystal provides the clock signal for CPU. The JTAG Interface connector provides debugging and emulator support for the NXP LPC17xx device. The JTAG Interface allows application debugging and programming of on chip and off chip flash devices. The Cortex debug connector provides support for Serial Wire JTAG feature of the Cortex-M3 device. Board connects the on chip serial UART to ST3232, which converts the logic signals to RS232 voltage level. ULINK2 debug adapter connects PC's USB port to target system and allows to program and debug embedded programs on target hardware.
  • 100MHz LPC1768 ARM Cortex-M3 processor based MCU in 100 pin LQFP
  • On chip memory of 512KB flash & 64KB RAM
  • Colour QVGA TFT LCD
  • 10/100 ethernet port
  • USB 2.0 full speed, 2 CAN interfaces, 2 serial ports, SD/MMC card interface
  • 5 position joystick and push button
  • Analog voltage control for ADC input
  • Amplifier and speaker
  • 70 GPIO pins
  • Debug interface: 20 pin JTAG, 10 pin Cortex debug, 20 pin Cortex debug + ETM trace

Applications

Metering, Lighting, Industrial, Security, Motor Drive & Control, Consumer Electronics

Contents

Board, ULINK2 debug adapter, uVision IDE quick start guide, MDK-ARM evaluation tool.

No Longer Stocked

Php34,211.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php34,211.90
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange