You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MCB1760
Evaluation Board, LPC1768 MCU, 512KB Flash, 96KB RAM On-Chip Memory, Color QVGA Touchscreen LCD
- Manufacturer:
- KEIL KEIL
- Manufacturer Part No:
- MCB1760
- Order Code:
- 2309974
- Product Range
- NXP LPC1768 Series
- Technical Datasheet:
- MCB1760 Datasheet
Product Range Selector (NXP LPC1768 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- NXP
- :
- 32bit
- :
- LPC17xx
- :
- ARM
- :
- Cortex-M3
- :
- LPC1760
- :
- Eval Board LPC1760, MDK-Lite Development Tool, Quickstart Guide
- :
- NXP LPC1768 Series
Technical Docs (1)
Product Overview
- 100MHz LPC1768 ARM Cortex-M3 processor based MCU in 100 pin LQFP
- On chip memory of 512KB flash & 64KB RAM
- Colour QVGA TFT LCD
- 10/100 ethernet port
- USB 2.0 full speed, 2 CAN interfaces, 2 serial ports, SD/MMC card interface
- 5 position joystick and push button
- Analog voltage control for ADC input
- Amplifier and speaker
- 70 GPIO pins
- Debug interface: 20 pin JTAG, 10 pin Cortex debug, 20 pin Cortex debug + ETM trace
Applications
Metering, Lighting, Industrial, Security, Motor Drive & Control, Consumer Electronics
Contents
Board, uVision IDE quick start guide, MDK-ARM evaluation tool.
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each