You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MCB1549U

Development Board, LPC1549 MCU, Motion Control, Color QVGA TFT Touch Screen LCD

KEIL MCB1549U

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEIL KEIL
Manufacturer Part No:
MCB1549U
Order Code:
2409608

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NXP

:
32bit

:
LPC1500

:
ARM

:
Cortex-M3

:
LPC1549

:
Dev Board LPC1549, ULINK2 Debug Adapter

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The MCB1549U starter kit enables to create and test working programs based on the LPC1549 ARM Cortex-M3 based device. Based on the ARM Cortex-M3 processor, the LPC1549 microcontroller has two 12bit, 12 channel, 2Msps ADCs and an onchip quadrature encoder interface (QEI) to enable highly accurate control of both sensored and sensorless motor combinations. Four onchip comparators enable fast response over current/voltage monitoring and protection and four flexible SCTimer/PWM timers provide up to 28 PWM channels in a tightly coupled analog and timing subsystem with minimal load on the CPU.
  • 36KB onchip SRAM
  • 256KB onchip flash
  • 16MB NOR flash, 4MB quad SPI flash, 16MB SDRAM and 16KB EEPROM (I2C)
  • Colour QVGA TFT LCD with touchscreen
  • CAN and full speed USB 2.0 interface
  • Serial/UART port
  • MicroSD card interface
  • Digital temperature sensor (I2C)
  • Analog voltage control for ACD input
  • Debug interface and DAP connector

Applications

Building Automation, Motor Drive & Control, Power Management, Alternative Energy, Consumer Electronics, Automation & Process Control, Medical, Industrial

Contents

LPC1549 evaluation board, ULINk2 debug adapter, µVision IDE quick start guide, MDK-ARM development tool, USB A to USB B cable.

No Longer Manufactured

Php31,510.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php31,510.50
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange