You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MCB1343U
Evaluation Board, LPC1343FBD48 MCU, Advanced ADC & Serial I/O Capabilities
- Manufacturer:
- KEIL KEIL
- Manufacturer Part No:
- MCB1343U
- Order Code:
- 2309967
- Technical Datasheet:
- MCB1343U Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- NXP
- :
- 32bit
- :
- LPC13xx
- :
- ARM
- :
- Cortex-M3
- :
- LPC1343
- :
- Eval Board LPC1114, MDK-Lite Development Tool, Quickstart Guide, ULINK2 Adapter
- :
- -
Technical Docs (2)
Product Overview
- 72MHz LPC1343FBD48 ARM Cortex-M3 processor based MCU in 48 pin LQFP
- On chip memory of 32KB flash and 8KB RAM
- External memory 8KB EEPROM accessible via I2C bus
- Solar power can optionally provide power to the board
- Temperature digital sensor for monitoring board temperature
- USB 2.0 full speed interface and USB micro AB connector
- SPI Port via 20 pin connector
- 42 GPIO pins
- 10 pin Cortex debug interface connector
Applications
Metering, Lighting, Security, Consumer Electronics
Contents
Board, ULINK2 debug adapter, uVision IDE quick start guide, MDK-Lite development tool, USB A to USB B cable.
Warnings
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each