You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MCB11C14UME
Evaluation Kit, LPC11C14FB48/301 MCU, CAN Interface, ULINK-ME debug Adapter
- Manufacturer:
- KEIL KEIL
- Manufacturer Part No:
- MCB11C14UME
- Order Code:
- 2309959
- Technical Datasheet:
- MCB11C14UME Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- NXP
- :
- 32bit
- :
- LPC11Cxx
- :
- ARM
- :
- Cortex-M0
- :
- LPC11C14
- :
- Eval Board LPC11C14, MDK-Lite Development Tool, Quickstart Guide, ULINK-ME Debug Adapter,
- :
- -
Technical Docs (2)
Product Overview
- 50MHz ARM Cortex-M0 processor based MCU in 48 pin LQFP
- Serial interface
- Potentiometer for ADC input
- Up to 42 GPIO
- 8 User LEDs + power
- 4 push buttons (2 GPIO, ISP, & reset)
- Power via USB connector
- 10 pin Cortex debug interface connector
- CAN 2.0 interface
Applications
Metering, Consumer Electronics, Industrial, Sensing & Instrumentation
Contents
Board, ULINK-ME debug adapter, uVision IDE quick start guide, MDK-Lite development tool, USB A to USB B cable.
Warnings
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each