You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MCB11C14 - 

Evaluation Board, LPC11C14FB48/301 MCU, CAN Interface, Advanced ADC & Serial I/O Capabilities

MCB11C14 - Evaluation Board, LPC11C14FB48/301 MCU, CAN Interface, Advanced ADC & Serial I/O Capabilities
MCB11C14 - Evaluation Board, LPC11C14FB48/301 MCU, CAN Interface, Advanced ADC & Serial I/O Capabilities

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEIL KEIL
Manufacturer Part No:
MCB11C14
Order Code:
2309957
Technical Datasheet:
MCB11C14   Datasheet
See all Technical Docs

Product Information

:
NXP
:
32bit
:
LPC11Cxx
:
ARM
:
Cortex-M0
:
LPC11C14
:
Eval Board LPC11C14, MDK-Lite Development Tool, Quickstart Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

MCB11C14 is a Keil MCB1000 evaluation board which enables to create and test working programs based on the NXP LPC11C14FB48/301 ARM Cortex-M0 processor based device with CAN interface. The NXP LPC11C14FB48/301 microcontroller provided with the MCB1000 board is a high end Cortex-M device with advanced ADC and serial I/O capabilities. This device include a serial wire debug interface for downloading and debugging. They do not support a JTAG interface. A 12MHz crystal provides the clock signal for the CPU. The Cortex debug connector provides support for serial wire debug feature of the Cortex-M device. The MCB1000 board connects the on chip serial UART to the ST3232 which converts the logic signals to RS232 voltage levels.
  • 50MHz ARM Cortex-M0 processor based MCU in 48 pin LQFP
  • Serial interface
  • Potentiometer for ADC input
  • Up to 42 GPIO
  • 8 User LEDs + power
  • 4 push buttons (2 GPIO, ISP, & reset)
  • Power via USB connector
  • 10 pin Cortex debug interface connector
  • CAN 2.0 interface

Applications

Metering, Consumer Electronics, Industrial, Sensing & Instrumentation

Contents

Board, uVision IDE quick start guide, MDK-Lite development tool, USB A to USB B cable.

Warnings

Do not attach additional power supplies (such as batteries) while the USB supplies power to the MCB1000. This may harm the PC.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 12/2/19

Contact me when back in stock

Php10,106.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php10,106.90
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.