You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MCB1114U
Evaluation Kit, LPC1114FBD48/302 MCU, ULINK-2 Debus Adaptor, Potentiometer for ADC input
- Manufacturer:
- KEIL KEIL
- Manufacturer Part No:
- MCB1114U
- Order Code:
- 2309954
- Technical Datasheet:
- MCB1114U Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- NXP
- :
- 32bit
- :
- LPC11xx
- :
- ARM
- :
- Cortex-M0
- :
- LPC1114
- :
- Eval Board LPC1114, MDK-Lite Development Tool, Quickstart Guide, ULINK2 Adapter
- :
- -
Technical Docs (1)
Product Overview
- 50MHz ARM Cortex-M0 processor based MCU in 48 pin LQFP
- Serial interface
- Potentiometer for ADC input
- Up to 42 GPIO
- 8 User LEDs + power
- 4 push buttons (2 GPIO, ISP, & reset)
- Power via USB connector
- 10 pin Cortex debug interface connector
Applications
Industrial, Lighting, Consumer Electronics, Security
Contents
Board, ULINK2 debug adapter, uVision IDE quick start guide, MDK-Lite development tool, USB A to USB B cable.
Warnings
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each