You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ZER-10V-S - 

Connector Housing, ZE Series, Receptacle, 10 Ways, 1.5 mm, SZE Series Crimp Socket Contacts

ZER-10V-S - Connector Housing, ZE Series, Receptacle, 10 Ways, 1.5 mm, SZE Series Crimp Socket Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ZER-10V-S
Order Code:
2320439
Product Range
ZE Series
Technical Datasheet:
ZER-10V-S   Datasheet
See all Technical Docs

Product Overview

The ZE series 1.5mm pitch Secure Lock-type Connector. The fork-shaped header contact provides the good mating feeling and secure mating operation. These series wire-to-board crimp style connector comes with top entry/side entry PC board mounting direction.

Applications

Industrial

Product Information

:
ZE Series
:
Receptacle
:
10Ways
:
1.5mm
:
SZE Series Crimp Socket Contacts
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

Php12.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ Php12.80
 
250+ Php10.90
 
1000+ Php9.80
 
2500+ Php9.10
 
5000+ Php8.70