You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

XHP-10 - 

Connector Housing, XH Series, Receptacle, 10 Ways, 2.5 mm, SXH Crimp Contacts

XHP-10 - Connector Housing, XH Series, Receptacle, 10 Ways, 2.5 mm, SXH Crimp Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
XHP-10
Order Code:
1516273
Product Range
XH Series
Technical Datasheet:
XHP-10   Datasheet
See all Technical Docs

Product Overview

The XH series Socket Contact with crimp termination. It accepts 0.13 to 0.33mm² wire cross sectional area and made of phosphor bronze with tin-plated finish.
  • Number of contacts varies from 2 to 16 pins
  • 10mm pitch with 2 circuits and 5mm pitch with 6 circuit housings are also available
  • Nylon 6, UL94V-0 material
  • Natural colour

Applications

Industrial

Product Information

:
XH Series
:
Receptacle
:
10Ways
:
2.5mm
:
SXH Crimp Contacts
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

15,746 In stock

3,136 available for 1 - 2 day despatch
12,610 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 10/21/19

Php12.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ Php12.20
 
25+ Php10.50
 
50+ Php9.20
 
100+ Php8.50
 
250+ Php7.50
 
500+ Php7.20