You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

XADRP-12V - 

Connector Housing, XAD Series, Plug, 12 Ways, 2.5 mm, SXA Crimp Socket Contacts

XADRP-12V - Connector Housing, XAD Series, Plug, 12 Ways, 2.5 mm, SXA Crimp Socket Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
XADRP-12V
Order Code:
2320548
Product Range
XAD Series
Technical Datasheet:
XADRP-12V   Datasheet
See all Technical Docs

Product Overview

The XAD series wire-to-board Crimp-style Connector with double-row construction. The header wafer is made of solder crack preventive material, glass-filled polyamide 66 nylon. The secure locking device prevents accidental disconnection. This series connector comes with top entry/side entry PC board mounting direction.
  • Solder crack preventive material
  • Polarizing boss
  • Mis-insertion preventive design

Applications

Industrial

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
XAD Series
:
Plug
:
12Ways
:
2.5mm
:
SXA Crimp Socket Contacts
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

194 In stock

139 available for 1 - 2 day despatch
55 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 1/27/20

Php22.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ Php22.80
 
25+ Php19.60
 
50+ Php16.60
 
100+ Php16.00
 
250+ Php14.40
 
500+ Php13.70