You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

VHR-10N - 

Connector Housing, VH Series, Receptacle, 10 Ways, 3.96 mm, SVH-21T-P1.1 Contacts

VHR-10N - Connector Housing, VH Series, Receptacle, 10 Ways, 3.96 mm, SVH-21T-P1.1 Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
VHR-10N
Order Code:
1830852
Product Range
VH Series
Technical Datasheet:
VHR-10N   Datasheet
See all Technical Docs

Product Overview

The VH series N type housing from JST are 3.96mm pitch, single row housing for use with VH series crimp contacts. The contact retention lances on housing allow visual confirmation of contact lock-in for easy and secure insertion.
  • Number of contacts varies from 2 to 11 pins
  • Polyamide 6, UL94V-0 material
  • Natural colour
  • Rated voltage is 250VAC/VDC and rated current is 10A
  • Operating temperature range of -25°C to 85°C

Applications

Industrial, Consumer Electronics

Product Information

:
VH Series
:
Receptacle
:
10Ways
:
3.96mm
:
SVH-21T-P1.1 Contacts
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

10,590 In stock

860 available for 1 - 2 day despatch
9,730 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 10/21/19

Php14.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php14.60
 
125+ Php12.30
 
500+ Php11.20
 
2500+ Php10.60
 
5000+ Php9.90