You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SSH-003GA-P0.2 - 

Contact, SHD Series, Socket, Crimp, 28 AWG, Gold Plated Contacts, JST SHD Series Housings

SSH-003GA-P0.2 - Contact, SHD Series, Socket, Crimp, 28 AWG, Gold Plated Contacts, JST SHD Series Housings

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SSH-003GA-P0.2
Order Code:
1830841
Product Range
SHD Series
Technical Datasheet:
SSH-003GA-P0.2   Datasheet
See all Technical Docs

Product Overview

The SSH-003GA-P0.2 is a Connector Contact made of phosphor bronze with gold plated finish. This contact features crimp termination and accepts 32 to 28AWG wire. It is suitable for use with JST XA series housings.

Applications

Industrial

Product Information

:
SHD Series
:
Socket
:
Crimp
:
28AWG
:
Gold Plated Contacts
:
JST SHD Series Housings
:
32AWG
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Reel in 23000/reel:2479941 Check stock

95,070 In stock

65,620 available for same day despatch
29,450 available for 4 - 6 day despatch
 
Check Stock & Lead Times

More stock available week commencing 11/18/19

Php11.00

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php11.00
 
10+ Php10.20
 
25+ Php7.60
 
50+ Php6.50
 
100+ Php6.30
 
250+ Php5.40
 
 
 

Pricing is unavailable. Please contact customer services.

Quantity List Price Your Price
23000+ Php3.30
 
46000+ Php3.00
 
69000+ Php2.80
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
1 (Cut Tape 1830841) x 11 = Php11.00
Total Price: Php11.00
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.