You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SHR-12V-S-B - 

Connector Housing, SH Series, Receptacle, 12 Ways, 1 mm, SSH-003T-P0.2-H Contacts

SHR-12V-S-B - Connector Housing, SH Series, Receptacle, 12 Ways, 1 mm, SSH-003T-P0.2-H Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SHR-12V-S-B
Order Code:
1830830
Product Range
SH Series
Technical Datasheet:
SHR-12V-S-B   Datasheet
See all Technical Docs

Product Overview

The SHR-12V-S-B is a 12-way Receptacle Housing with 1mm pitch spacing. This connector housing is suitable for use with SSH-003T-P0.2-H. It features ultra-compact, low profile design, compatible with the SR insulation displacement connectors and housing lances.
  • 1AAC/DC Current rating
  • 50VAC/DC Voltage rating
  • Initial value/20mR maximum contact resistance
  • 1000MR Minimum insulation resistance

Applications

Industrial

Product Information

:
SH Series
:
Receptacle
:
12Ways
:
1mm
:
SSH-003T-P0.2-H Contacts
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

9,251 In stock

1,775 available for 1 - 2 day despatch
7,476 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 12/30/19

Php16.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php16.60
 
10+ Php16.00
 
25+ Php13.70
 
50+ Php12.00
 
100+ Php11.10
 
250+ Php9.80