You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SHR-10V-S-B - 

Connector Housing, SH Series, Receptacle, 10 Ways, 1 mm, SSH-003T-P0.2-H Contacts

SHR-10V-S-B - Connector Housing, SH Series, Receptacle, 10 Ways, 1 mm, SSH-003T-P0.2-H Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SHR-10V-S-B
Order Code:
1679116
Product Range
SH Series
Technical Datasheet:
SHR-10V-S-B   Datasheet
See all Technical Docs

Product Overview

The SH series housing with protrusions from JST are 1mm pitch, single row housing for use with SH series crimp contacts.
  • Number of contacts varies from 2 to 20 pins
  • UL94V-0 certified polybutylene terephthalate material
  • Natural colour

Applications

Industrial

Product Information

:
SH Series
:
Receptacle
:
10Ways
:
1mm
:
SSH-003T-P0.2-H Contacts
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for SHR-10V-S-B

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     
Restricted Item Add

Associated Products

Compare Selected

Related Searches

32,713 In stock

3,828 available for 1 - 2 day despatch
28,885 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 1/13/20

Php10.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ Php10.30
 
250+ Php10.20
 
1000+ Php10.10
 
2500+ Php10.10
 
5000+ Php10.00