You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SCN-001T-1.0

Contact, SCN Series, Socket, Crimp, 22 AWG, Tin Plated Contacts, JST SCN Series Housings

SCN-001T-1.0 - Contact, SCN Series, Socket, Crimp, 22 AWG, Tin Plated Contacts, JST SCN Series Housings

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SCN-001T-1.0
Order Code:
2479934
Product Range
SCN Series
Technical Datasheet:
SCN-001T-1.0   Datasheet
See all Technical Docs

Product Overview

The SCN series Board-in Crimp Connector meets the needs for high-density mounting on printed circuit boards efficiently and economically. The connector can be used for VCRs, car stereo systems, audio products and many other consumer-oriented electronic products.
  • Housing lances
  • Secure mounting on printed circuit boards
  • Two types of contacts

Applications

Industrial, Consumer Electronics, Imaging, Video & Vision, Audio

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SCN Series

:
Socket

:
Crimp

:
22AWG

:
Tin Plated Contacts

:
JST SCN Series Housings

:
28AWG

:
Brass

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Stocked

Php1.10

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 11000 Minimum: 11000
Quantity Price Your Price
 
 
11000+ Php1.10
Promotional price
Contract Price
Web only price
Web only contract price
 
22000+ Php1.00
Promotional price
Contract Price
Web only price
Web only contract price
 
33000+ Php1.00
Promotional price
Contract Price
Web only price
Web only contract price
 
44000+ Php0.90
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.