You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SCN-001T-1.0

Contact, SCN Series, Socket, Crimp, 22 AWG, Tin Plated Contacts

SCN-001T-1.0 - Contact, SCN Series, Socket, Crimp, 22 AWG, Tin Plated Contacts
SCN-001T-1.0 - Contact, SCN Series, Socket, Crimp, 22 AWG, Tin Plated Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SCN-001T-1.0
Order Code:
2320497
Product Range
SCN Series
Technical Datasheet:
SCN-001T-1.0   Datasheet
See all Technical Docs

Product Overview

The SCN series Board-in Crimp Connector meets the needs for high-density mounting on printed circuit boards efficiently and economically. The connector can be used for VCRs, car stereo systems, audio products and many other consumer-oriented electronic products.
  • Housing lances
  • Secure mounting on printed circuit boards
  • Two types of contacts

Applications

Industrial, Consumer Electronics, Imaging, Video & Vision, Audio

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SCN Series

:
Socket

:
Crimp

:
22AWG

:
Tin Plated Contacts

:
SCN Series 2.5mm Pitch Housing Connectors

:
28AWG

:
Brass

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Packaging type Cut Tape

No Longer Stocked

Php2.60

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php2.60
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php2.00
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php1.80
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php1.60
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Php1.50
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.