You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

PHR-10 - 

Connector Housing, PH Series, Receptacle, 10 Ways, 2 mm, BPH and SPH Series Crimp Contacts

PHR-10 - Connector Housing, PH Series, Receptacle, 10 Ways, 2 mm, BPH and SPH Series Crimp Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PHR-10
Order Code:
3616265
Product Range
PH Series
Technical Datasheet:
PHR-10   Datasheet
See all Technical Docs

Product Overview

The PH series housing from JST are 2.0mm pitch, single row housing for use with PH series crimp contacts.
  • Number of contacts varies from 2 to 16 pins
  • Polyamide 66, UL94V-0 material
  • Natural colour

Applications

Industrial

Product Information

:
PH Series
:
Receptacle
:
10Ways
:
2mm
:
BPH and SPH Series Crimp Contacts
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

55,591 In stock

3,642 available for 1 - 2 day despatch
51,949 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 10/14/19

Php6.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ Php6.00
 
250+ Php5.60
 
1000+ Php5.40
 
2500+ Php5.30
 
5000+ Php5.20