You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

PHDR-12VS - 

Connector Housing, PHD Series, Receptacle, 12 Ways, 2 mm, SPHD Series Socket Contacts

PHDR-12VS - Connector Housing, PHD Series, Receptacle, 12 Ways, 2 mm, SPHD Series Socket Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PHDR-12VS
Order Code:
1830784
Product Range
PHD Series
Technical Datasheet:
PHDR-12VS   Datasheet
See all Technical Docs

Product Overview

The PHDR-12VS is a 12-way Socket Housing for PHD series connectors. It is made of polyamide (PA 66).
  • Natural White Colour
  • UL 94V-0 Flammability Rating

Applications

Industrial

Product Information

:
PHD Series
:
Receptacle
:
12Ways
:
2mm
:
SPHD Series Socket Contacts
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

20,302 In stock

4,370 available for 1 - 2 day despatch
15,932 available for 3 - 4 day despatch
 
Check Stock & Lead Times

7,000 will be available for despatch on 10/14/19

Php24.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php24.40
 
10+ Php22.70
 
25+ Php19.50
 
50+ Php16.50
 
100+ Php15.90
 
250+ Php14.30