You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

PADP-10V-1-S - 

Connector Housing, PAD Series, Receptacle, 10 Ways, 2 mm, SPH, SPND Series Crimp Socket Contacts

PADP-10V-1-S - Connector Housing, PAD Series, Receptacle, 10 Ways, 2 mm, SPH, SPND Series Crimp Socket Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PADP-10V-1-S
Order Code:
2320533
Product Range
PAD Series
Technical Datasheet:
PADP-10V-1-S   Datasheet
See all Technical Docs

Product Overview

The PADP-10V-1-S is a 10-position Housing made of white polyphthalamide-66. It is suitable for double-row wire to board crimp style PAD series connectors.
  • UL94V-0 Flammability

Applications

Industrial

Product Information

:
PAD Series
:
Receptacle
:
10Ways
:
2mm
:
SPH, SPND Series Crimp Socket Contacts
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

3,206 In stock

645 available for 1 - 2 day despatch
2,561 available for 3 - 4 day despatch
 
Check Stock & Lead Times

1,000 will be available for despatch on 7/25/19

More stock available week commencing 10/28/19

Php21.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ Php21.60
 
25+ Php18.50
 
50+ Php15.80
 
100+ Php15.20
 
250+ Php13.60
 
500+ Php13.00