You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

BHF-001T-0.8BS - 

Contact, NH Series, Socket, Crimp, 22 AWG, Tin Plated Contacts, NH Connectors

BHF-001T-0.8BS - Contact, NH Series, Socket, Crimp, 22 AWG, Tin Plated Contacts, NH Connectors

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BHF-001T-0.8BS
Order Code:
3357673
Product Range
NH Series
Also Known As:
SHF-001T-0.8BS
Technical Datasheet:
BHF-001T-0.8BS   Datasheet
See all Technical Docs

Product Overview

The BHF-001T-0.8BS from JST is a socket contact with crimp termination. It is a phosphor bronze contact with tin plating and used with NH series housing.
  • Rated voltage is 250VAC/VDC and rated current is 3A
  • Suitable for wire size from 28AWG to 22AWG

Applications

Industrial

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
NH Series
:
Socket
:
Crimp
:
22AWG
:
Tin Plated Contacts
:
NH Connectors
:
28AWG
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

SHF-001T-0.8BS

Alternatives for BHF-001T-0.8BS

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Reel of 5000

1+ Php8,860.20   5+ Php8,683.00   10+ Php8,505.80   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

143,575 In stock

15,307 available for same day despatch
128,268 available for 4 - 6 day despatch
 
Check Stock & Lead Times

66,000 will be available for despatch on 7/15/19
23,000 will be available for despatch on 7/19/19
38,000 will be available for despatch on 8/5/19

More stock available week commencing 11/25/19

Php5.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ Php5.60
 
50+ Php4.90
 
100+ Php4.20
 
500+ Php3.80