You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

T30100 - 

Preset Cable Stripper for Coaxial Cables, 4.8mm to 7.5mm

T30100 - Preset Cable Stripper for Coaxial Cables, 4.8mm to 7.5mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
JOKARI JOKARI
Manufacturer Part No:
T30100
Order Code:
2396508
Also Known As:
GTIN UPC EAN: 4011391301009
Technical Datasheet:
T30100   Datasheet
See all Technical Docs

Alternatives for T30100

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     
Restricted Item Add

Product Overview

  • Cable stripper for all standard coaxial cables including TV-Coax, RG 58U / RG 59U, 3-core flex (3 x 0,75mm²)
  • Integrated length scale from 5 - to 20 mm, unlimited stripping range
  • No cutting depth adjustment required
  • Two blade pairs at the top of the handle with a Titanium-Nitride coating (TIN) to achieve longer life, faster cutting and less wear
  • Working Range 4,8 - 7,5 mm Ø (3/16"-19/64")

Product Information


:
-

:
4.8mm to 7.5mm

:
RG58, RG59 Coax Cables

:
-

Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 4011391301009

No Longer Manufactured

Php1,552.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,552.90
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.