You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

5201

Trimmer Capacitor, 0.8 pF to 10 pF, 250 V, SMD

5201 - Trimmer Capacitor, 0.8 pF to 10 pF, 250 V, SMD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
5201
Order Code:
1692432
Technical Datasheet:
5201   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.8pF

:
10pF

:
250V

:
-

:
-

:
SMD

:
Screwdriver Slot

:
-65°C

:
125°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The 5201 is an Air Trimmer Capacitor with through hole terminals. The air capacitor is designed specifically for VHF through microwave and have become the industry standard of excellence. High Q and temperature stability are a result of proper attention to geometry and choice of optimum materials. The heart of this trimmer is the one piece self-locking constant drive mechanism illustrated to the right. This mechanism utilizes transverse slots to create a spring effect between two threaded sections resulting in substantial contact areas which insure uniform torque, high Q and low dynamic tuning noise.
  • Long rotational life
  • >106M? Insulation resistance

Applications

RF Communications, Signal Processing, Industrial

No Longer Stocked

Php1,135.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,135.10
Promotional price
Contract Price
Web only price
Web only contract price
 
30+ Php1,026.50
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php900.90