You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2322-3G

Trimmer Capacitor, 5 pF to 18 pF, 250 V, Cera-Trim Series, SMD

2322-3G - Trimmer Capacitor, 5 pF to 18 pF, 250 V, Cera-Trim Series, SMD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2322-3G
Order Code:
1692435
Product Range
Cera-Trim Series
Technical Datasheet:
2322-3G   Datasheet
See all Technical Docs

Product Information


:
5pF

:
18pF

:
250V

:
Cera-Trim Series

:
-

:
SMD

:
Screwdriver Slot

:
-55°C

:
125°C

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Cera-Trim capacitors are designed for use in harsh environments. The ceramic housing and color-coded epoxy seal protects the capacitor from solder fluxes and cleaning solvents. In use, the housing continues to protect the trimmer and provide rugged reliability.

No Longer Stocked

Php1,015.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,015.20
Promotional price
Contract Price
Web only price
Web only contract price
 
30+ Php960.20
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php888.40
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.