You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DPG10I200PA

Fast / Ultrafast Diode, Epitaxial Diode (FRED), 200 V, 10 A, Single, 980 mV, 35 ns, 100 A

IXYS SEMICONDUCTOR DPG10I200PA
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DPG10I200PA
Order Code:
1572540
Product Range
DPG10 Series
Technical Datasheet:
DPG10I200PA   Datasheet
See all Technical Docs

Product Range Selector (DPG10 Series)

See all from this product range

Product Overview

The DPG10I200PA is a HiPerFRED²™ high-performance Fast-recovery Diode features low Irm which reduces power dissipation within the diode and turn-on loss in the commutating switch. It is used as anti-parallel diode for high frequency switching devices, anti-saturation diode, snubber diode, free-wheeling diode, rectifiers in switch mode power supplies (SMPS) and uninterruptible power supplies (UPS).
  • Planar passivated chips
  • Very low leakage current
  • Very short recovery time
  • Improved thermal behaviour
  • Very low Irm-values
  • Very soft recovery behaviour
  • Avalanche voltage rated for reliable operation
  • Soft reverse recovery for low EMI/RFI
  • Low loss and soft recovery
  • UL94V-0 Flammability rating

Applications

Power Management, Industrial

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
200V

:
10A

:
Single

:
980mV

:
35ns

:
100A

:
175°C

:
TO-220AC

:
2 Pin

:
DPG10 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available for back order

More stock available to supplier lead times which is approximately 10/10/22

Notify me when back in stock

Php125.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php125.60
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php113.50
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php87.60
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php72.90
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php56.80
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Php53.20
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --