You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
76-9510/810
SWITCH, VANDAL RESISTANT DPDT, 10A, 250V
- Manufacturer:
- ITW SWITCHES ITW SWITCHES
- Manufacturer Part No:
- 76-9510/810
- Order Code:
- 4531814
- Technical Datasheet:
- 76-9510/810 Datasheet
Product Range Selector (76-95 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 76-95 Series
- :
- 19.3mm
- :
- DPDT
- :
- Momentary
- :
- Round
- :
- Natural
- :
- 5A
- :
- 250V
- :
- 3A
- :
- 28V
- :
- IP67
- :
- Panel Mount
- :
- Solder Lug
- :
- -
- :
- -
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php3,970.70 | |
10+ | Php3,797.90 | |
25+ | Php3,442.80 | |
50+ | Php3,212.40 | |
100+ | Php3,007.40 | |
250+ | Php2,704.90 |
Pricing is unavailable. Please contact customer services.