You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
14-724
MICROSWITCH, ROLLER LEVER SPDT 20A 480V
- Manufacturer:
- ITW SWITCHES ITW SWITCHES
- Manufacturer Part No:
- 14-724
- Order Code:
- 1599513
- Technical Datasheet:
- 14-724 Datasheet
Product Range Selector (14 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Snap Action
- :
- Roller Lever
- :
- SPDT
- :
- Screw
- :
- 20A
- :
- -
- :
- 14 Series
- :
- 480VAC
- :
- 5ozf
Technical Docs (2)
Available for back order
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
300 more will be available on 2/22/21
300 more will be available on 4/13/21
500 more will be available on 5/31/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php2,823.70 | |
10+ | Php2,701.70 | |
25+ | Php2,218.20 | |
50+ | Php2,070.40 | |
100+ | Php2,003.30 | |
250+ | Php1,941.60 |
Pricing is unavailable. Please contact customer services.