You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SDE9SNT
D Sub Connector, Right Angle, DB9, Standard, Receptacle, Special D Series, 9 Contacts, DE, Solder
- Manufacturer:
- ITW MCMURDO ITW MCMURDO
- Manufacturer Part No:
- SDE9SNT
- Order Code:
- 1075256
- Product Range
- Special D Series
- Technical Datasheet:
- SDE9SNT Datasheet
Product Range Selector (Special D Series)
See all from this product rangeProduct Overview
- Choice of three termination styles-solder bucket, straight PC and 90° PC
- Threaded inserts on 90° p.c. versions as standard-accepts a wide range of mounting hardware
- Optional solderable boardlock features for 90° PC types-reduces installation time
- 100 Operations
- 15mR Contact resistance (maximum)
- 5000MR Insulation resistance
- -55 to 105°C Operating temperature
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Standard
- :
- Receptacle (View Associated Connectors)
- :
- Special D Series
- :
- 9Contacts
- :
- DE
- :
- Solder
- :
- Through Hole Mount Right Angle
- :
- Copper Alloy
- :
- Gold Plated Contacts
- :
- Steel Body
Technical Docs (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php126.60 | |
25+ | Php108.00 | |
100+ | Php96.60 | |
250+ | Php87.60 |
Pricing is unavailable. Please contact customer services.