You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SDB25PN
D Sub Connector, Standard, Plug, Special D Series, 25 Contacts, DB, Solder
- Manufacturer:
- ITW MCMURDO ITW MCMURDO
- Manufacturer Part No:
- SDB25PN
- Order Code:
- 1075283
- Product Range
- Special D Series
- Technical Datasheet:
- SDB25PN Datasheet
Product Range Selector (Special D Series)
See all from this product rangeAlternatives for SDB25PN
Product Overview
- 9, 15, 25, 37 and 50 Contact arrangement
- Threaded inserts on 90° p.c. versions as standard-accepts a wide range of mounting hardware
- Optional solderable boardlock features for 90° PC types-reduces installation time
- 500 Mating cycles
- 10mR Contact resistance (maximum)
- 1000MR Insulation resistance
- -55 to 105°C Operating temperature
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Standard
- :
- Plug (View Associated Connectors)
- :
- Special D Series
- :
- 25Contacts
- :
- DB
- :
- Solder
- :
- Through Hole Mount Right Angle
- :
- Copper Alloy
- :
- Gold Plated Contacts
- :
- Steel Body
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php172.40 | |
25+ | Php159.20 | |
100+ | Php147.90 | |
250+ | Php138.40 | |
500+ | Php130.20 | |
1000+ | Php117.50 |
Pricing is unavailable. Please contact customer services.